Zener Diode 16 V 300 mW ±2% Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84B16-HE3_A-08

DigiKey Part Number
112-BZX84B16-HE3_A-08TR-ND - Tape & Reel (TR)
112-BZX84B16-HE3_A-08CT-ND - Cut Tape (CT)
112-BZX84B16-HE3_A-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84B16-HE3_A-08
Description
DIODE ZENER 16V 300MW SOT23-3
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Zener Diode 16 V 300 mW ±2% Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
300 mW
Impedance (Max) (Zzt)
40 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 11.2 V
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 900
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,37000 Kč7,37 Kč
105,13600 Kč51,36 Kč
1002,94910 Kč294,91 Kč
5002,02164 Kč1 010,82 Kč
1 0001,54907 Kč1 549,07 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,29177 Kč3 875,31 Kč
6 0001,16182 Kč6 970,92 Kč
9 0001,09556 Kč9 860,04 Kč
15 0000,88410 Kč13 261,50 Kč
21 0000,83972 Kč17 634,12 Kč
30 0000,78149 Kč23 444,70 Kč
Manufacturers Standard Package
Unit Price without VAT:7,37000 Kč
Unit Price with VAT:8,91770 Kč