
BZX84B12-E3-18 | |
|---|---|
DigiKey Part Number | 112-BZX84B12-E3-18TR-ND - Tape & Reel (TR) 112-BZX84B12-E3-18CT-ND - Cut Tape (CT) 112-BZX84B12-E3-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84B12-E3-18 |
Description | DIODE ZENER 12V 300MW SOT23-3 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 300 mW ±2% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 25 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,95000 Kč | 2,95 Kč |
| 10 | 2,04200 Kč | 20,42 Kč |
| 100 | 0,88410 Kč | 88,41 Kč |
| 500 | 0,84200 Kč | 421,00 Kč |
| 1 000 | 0,75780 Kč | 757,80 Kč |
| 2 000 | 0,74728 Kč | 1 494,56 Kč |
| 5 000 | 0,73675 Kč | 3 683,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,69465 Kč | 6 946,50 Kč |
| 20 000 | 0,54730 Kč | 10 946,00 Kč |
| 30 000 | 0,54224 Kč | 16 267,20 Kč |
| 50 000 | 0,49142 Kč | 24 571,00 Kč |
| Unit Price without VAT: | 2,95000 Kč |
|---|---|
| Unit Price with VAT: | 3,56950 Kč |

