BZX84B12-E3-08 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 7 578
Unit Price: 0,50000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 9 934
Unit Price: 0,57000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,14489 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,79000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Diotec Semiconductor
In Stock: 1 064
Unit Price: 0,61000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 895
Unit Price: 0,39000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,93000 Kč
Datasheet

Similar


onsemi
In Stock: 89 929
Unit Price: 0,36000 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,24274 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 14 730
Unit Price: 0,75000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,11084 Kč
Datasheet

Similar


onsemi
In Stock: 19 010
Unit Price: 0,57000 Kč
Datasheet

Similar


onsemi
In Stock: 7 269
Unit Price: 0,68000 Kč
Datasheet
Zener Diode 12 V 300 mW ±2% Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84B12-E3-08

DigiKey Part Number
112-BZX84B12-E3-08TR-ND - Tape & Reel (TR)
112-BZX84B12-E3-08CT-ND - Cut Tape (CT)
112-BZX84B12-E3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84B12-E3-08
Description
DIODE ZENER 12V 300MW SOT23-3
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Zener Diode 12 V 300 mW ±2% Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
300 mW
Impedance (Max) (Zzt)
25 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 8 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,95000 Kč2,95 Kč
102,04200 Kč20,42 Kč
1000,96830 Kč96,83 Kč
5000,94726 Kč473,63 Kč
1 0000,90515 Kč905,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,88978 Kč2 669,34 Kč
6 0000,79530 Kč4 771,80 Kč
9 0000,74709 Kč6 723,81 Kč
15 0000,56835 Kč8 525,25 Kč
21 0000,56075 Kč11 775,75 Kč
30 0000,51831 Kč15 549,30 Kč
300 0000,48262 Kč144 786,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,95000 Kč
Unit Price with VAT:3,56950 Kč