
BZX584C9V1-G3-08 | |
|---|---|
DigiKey Part Number | 112-BZX584C9V1-G3-08TR-ND - Tape & Reel (TR) 112-BZX584C9V1-G3-08CT-ND - Cut Tape (CT) 112-BZX584C9V1-G3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX584C9V1-G3-08 |
Description | DIODE ZENER 9.1V 200MW SOD523 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 200 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 6 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 6 V | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 4,24200 Kč | 42,42 Kč |
| 100 | 2,64780 Kč | 264,78 Kč |
| 500 | 1,95492 Kč | 977,46 Kč |
| 1 000 | 1,73045 Kč | 1 730,45 Kč |
| 2 000 | 1,54105 Kč | 3 082,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 1,24686 Kč | 9 974,88 Kč |
| 16 000 | 1,13366 Kč | 18 138,56 Kč |
| 24 000 | 1,07594 Kč | 25 822,56 Kč |
| 40 000 | 1,01107 Kč | 40 442,80 Kč |
| 56 000 | 0,97266 Kč | 54 468,96 Kč |
| 80 000 | 0,93531 Kč | 74 824,80 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |








