
BZX584C8V2-HG3-08 | |
|---|---|
DigiKey Part Number | 112-BZX584C8V2-HG3-08TR-ND - Tape & Reel (TR) 112-BZX584C8V2-HG3-08CT-ND - Cut Tape (CT) 112-BZX584C8V2-HG3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX584C8V2-HG3-08 |
Description | DIODE ZENER 8.2V 200MW SOD523 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 200 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 700 nA @ 5 V |
Mfr | Operating Temperature 150°C (TJ) |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-523 |
Power - Max 200 mW | Base Product Number |
Impedance (Max) (Zzt) 6 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX584C8V2-G3-08 | Vishay General Semiconductor - Diodes Division | 2 665 | 112-BZX584C8V2-G3-08CT-ND | 6,93000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 4,64100 Kč | 46,41 Kč |
| 100 | 2,89980 Kč | 289,98 Kč |
| 500 | 2,14726 Kč | 1 073,63 Kč |
| 1 000 | 1,90326 Kč | 1 903,26 Kč |
| 2 000 | 1,69759 Kč | 3 395,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 1,37813 Kč | 11 025,04 Kč |
| 16 000 | 1,25522 Kč | 20 083,52 Kč |
| 24 000 | 1,19257 Kč | 28 621,68 Kč |
| 40 000 | 1,12216 Kč | 44 886,40 Kč |
| 56 000 | 1,08046 Kč | 60 505,76 Kč |
| 80 000 | 1,03993 Kč | 83 194,40 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |

