
BZX584C6V2-G3-08 | |
---|---|
DigiKey Part Number | 112-BZX584C6V2-G3-08TR-ND - Tape & Reel (TR) 112-BZX584C6V2-G3-08CT-ND - Cut Tape (CT) 112-BZX584C6V2-G3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX584C6V2-G3-08 |
Description | DIODE ZENER 6.2V 200MW SOD523 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 200 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 6 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 4 V | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,54000 Kč | 3,54 Kč |
10 | 2,37500 Kč | 23,75 Kč |
100 | 1,10400 Kč | 110,40 Kč |
500 | 1,04150 Kč | 520,75 Kč |
1 000 | 0,72905 Kč | 729,05 Kč |
2 000 | 0,71072 Kč | 1 421,44 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
8 000 | 0,60407 Kč | 4 832,56 Kč |
16 000 | 0,59366 Kč | 9 498,56 Kč |
24 000 | 0,58324 Kč | 13 997,76 Kč |
Unit Price without VAT: | 3,54000 Kč |
---|---|
Unit Price with VAT: | 4,28340 Kč |