
BZX584C5V6-G3-08 | |
---|---|
DigiKey Part Number | 112-BZX584C5V6-G3-08TR-ND - Tape & Reel (TR) 112-BZX584C5V6-G3-08CT-ND - Cut Tape (CT) 112-BZX584C5V6-G3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX584C5V6-G3-08 |
Description | DIODE ZENER 5.6V 200MW SOD523 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 200 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 2 V | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,54000 Kč | 3,54 Kč |
10 | 2,33300 Kč | 23,33 Kč |
100 | 1,04150 Kč | 104,15 Kč |
500 | 0,95818 Kč | 479,09 Kč |
1 000 | 0,72905 Kč | 729,05 Kč |
2 000 | 0,71864 Kč | 1 437,28 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
8 000 | 0,62490 Kč | 4 999,20 Kč |
16 000 | 0,58324 Kč | 9 331,84 Kč |
Unit Price without VAT: | 3,54000 Kč |
---|---|
Unit Price with VAT: | 4,28340 Kč |