SOT 523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX584C15-G3-08

DigiKey Part Number
112-BZX584C15-G3-08TR-ND - Tape & Reel (TR)
112-BZX584C15-G3-08CT-ND - Cut Tape (CT)
112-BZX584C15-G3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX584C15-G3-08
Description
DIODE ZENER 15V 200MW SOD523
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Zener Diode 15 V 200 mW ±5% Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
200 mW
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 8 V
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-523
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18 182
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,58000 Kč3,58 Kč
102,35800 Kč23,58 Kč
1001,05250 Kč105,25 Kč
5000,96830 Kč484,15 Kč
1 0000,73675 Kč736,75 Kč
2 0000,71823 Kč1 436,46 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0000,58940 Kč4 715,20 Kč
Manufacturers Standard Package
Unit Price without VAT:3,58000 Kč
Unit Price with VAT:4,33180 Kč