
BZX584C12-HG3-08 | |
|---|---|
DigiKey Part Number | 112-BZX584C12-HG3-08TR-ND - Tape & Reel (TR) 112-BZX584C12-HG3-08CT-ND - Cut Tape (CT) 112-BZX584C12-HG3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX584C12-HG3-08 |
Description | DIODE ZENER 12V 200MW SOD523 |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 200 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 8 V |
Mfr | Operating Temperature 150°C (TJ) |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-523 |
Power - Max 200 mW | Base Product Number |
Impedance (Max) (Zzt) 10 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,51000 Kč | 7,51 Kč |
| 10 | 4,60900 Kč | 46,09 Kč |
| 100 | 2,88010 Kč | 288,01 Kč |
| 500 | 2,13268 Kč | 1 066,34 Kč |
| 1 000 | 1,89034 Kč | 1 890,34 Kč |
| 2 000 | 1,68607 Kč | 3 372,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 1,36877 Kč | 10 950,16 Kč |
| 16 000 | 1,24670 Kč | 19 947,20 Kč |
| 24 000 | 1,18448 Kč | 28 427,52 Kč |
| 40 000 | 1,11455 Kč | 44 582,00 Kč |
| 56 000 | 1,07313 Kč | 60 095,28 Kč |
| 80 000 | 1,03287 Kč | 82 629,60 Kč |
| Unit Price without VAT: | 7,51000 Kč |
|---|---|
| Unit Price with VAT: | 9,08710 Kč |

