
BZX55C4V7-TAP | |
|---|---|
DigiKey Part Number | BZX55C4V7-TAPGICT-ND - Cut Tape (CT) BZX55C4V7-TAPGITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZX55C4V7-TAP |
Description | DIODE ZENER 4.7V 500MW DO204AH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
EDA/CAD Models | BZX55C4V7-TAP Models |
Category | Current - Reverse Leakage @ Vr 500 nA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-204AH (DO-35) |
Impedance (Max) (Zzt) 60 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N750A-1 | Microchip Technology | 53 | 1N750A-1-ND | 1,74000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,22000 Kč | 10,22 Kč |
| 10 | 6,23600 Kč | 62,36 Kč |
| 100 | 3,93540 Kč | 393,54 Kč |
| 500 | 2,94230 Kč | 1 471,15 Kč |
| 1 000 | 2,62133 Kč | 2 621,33 Kč |
| 2 000 | 2,35063 Kč | 4 701,26 Kč |
| 5 000 | 2,05719 Kč | 10 285,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,87566 Kč | 18 756,60 Kč |
| 20 000 | 1,72294 Kč | 34 458,80 Kč |
| 30 000 | 1,64511 Kč | 49 353,30 Kč |
| 50 000 | 1,55768 Kč | 77 884,00 Kč |
| 70 000 | 1,50591 Kč | 105 413,70 Kč |
| 100 000 | 1,45560 Kč | 145 560,00 Kč |
| Unit Price without VAT: | 10,22000 Kč |
|---|---|
| Unit Price with VAT: | 12,36620 Kč |


