Zener Diode 27 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX55C27-TR

DigiKey Part Number
112-BZX55C27-TR-ND - Tape & Reel (TR)
112-BZX55C27-TRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BZX55C27-TR
Description
DIODE ZENER 27V 500MW DO204AH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 27 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
80 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 20 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29 998
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
110,29000 Kč10,29 Kč
106,34100 Kč63,41 Kč
1004,00850 Kč400,85 Kč
5002,99726 Kč1 498,63 Kč
1 0002,67074 Kč2 670,74 Kč
2 0002,39535 Kč4 790,70 Kč
5 0002,09694 Kč10 484,70 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,91231 Kč19 123,10 Kč
20 0001,75699 Kč35 139,80 Kč
30 0001,67785 Kč50 335,50 Kč
50 0001,58893 Kč79 446,50 Kč
70 0001,53628 Kč107 539,60 Kč
100 0001,48512 Kč148 512,00 Kč
Manufacturers Standard Package
Unit Price without VAT:10,29000 Kč
Unit Price with VAT:12,45090 Kč