
BZX55B6V2-TAP | |
|---|---|
DigiKey Part Number | BZX55B6V2-TAPGICT-ND - Cut Tape (CT) BZX55B6V2-TAPGITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZX55B6V2-TAP |
Description | DIODE ZENER 6.2V 500MW DO204AH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 500 mW ±2% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±2% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-204AH (DO-35) |
Impedance (Max) (Zzt) 10 Ohms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,26000 Kč | 11,26 Kč |
| 10 | 6,90300 Kč | 69,03 Kč |
| 100 | 4,37550 Kč | 437,55 Kč |
| 500 | 3,28308 Kč | 1 641,54 Kč |
| 1 000 | 2,92999 Kč | 2 929,99 Kč |
| 2 000 | 2,63249 Kč | 5 264,98 Kč |
| 5 000 | 2,30991 Kč | 11 549,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,11039 Kč | 21 103,90 Kč |
| 20 000 | 1,94254 Kč | 38 850,80 Kč |
| 30 000 | 1,85704 Kč | 55 711,20 Kč |
| 50 000 | 1,76097 Kč | 88 048,50 Kč |
| 70 000 | 1,70409 Kč | 119 286,30 Kč |
| 100 000 | 1,64881 Kč | 164 881,00 Kč |
| Unit Price without VAT: | 11,26000 Kč |
|---|---|
| Unit Price with VAT: | 13,62460 Kč |



