Zener Diode 5.1 V 500 mW ±2% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX55B5V1-TR

DigiKey Part Number
BZX55B5V1-TRGITR-ND - Tape & Reel (TR)
BZX55B5V1-TRGICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BZX55B5V1-TR
Description
DIODE ZENER 5.1V 500MW DO204AH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 5.1 V 500 mW ±2% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
100 nA @ 1 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Through Hole
Tolerance
±2%
Package / Case
Power - Max
500 mW
Supplier Device Package
DO-204AH (DO-35)
Impedance (Max) (Zzt)
60 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N751A-1E3Microchip Technology363150-1N751A-1E3-ND46,09000 KčSimilar
In-Stock: 46 868
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
111,26000 Kč11,26 Kč
106,90300 Kč69,03 Kč
1004,37550 Kč437,55 Kč
5003,28308 Kč1 641,54 Kč
1 0002,92999 Kč2 929,99 Kč
2 0002,63249 Kč5 264,98 Kč
5 0002,30991 Kč11 549,55 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0002,11039 Kč21 103,90 Kč
20 0001,94254 Kč38 850,80 Kč
30 0001,85704 Kč55 711,20 Kč
50 0001,76097 Kč88 048,50 Kč
70 0001,70409 Kč119 286,30 Kč
100 0001,64881 Kč164 881,00 Kč
Manufacturers Standard Package
Unit Price without VAT:11,26000 Kč
Unit Price with VAT:13,62460 Kč