
BZX55B3V3-TAP | |
|---|---|
DigiKey Part Number | BZX55B3V3-TAPGICT-ND - Cut Tape (CT) BZX55B3V3-TAPGITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZX55B3V3-TAP |
Description | DIODE ZENER 3.3V 500MW DO204AH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 500 mW ±2% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AH (DO-35) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,74000 Kč | 2,74 Kč |
| 10 | 1,85200 Kč | 18,52 Kč |
| 100 | 0,63150 Kč | 63,15 Kč |
| 500 | 0,58940 Kč | 294,70 Kč |
| 1 000 | 0,52625 Kč | 526,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,48415 Kč | 4 841,50 Kč |
| 20 000 | 0,47363 Kč | 9 472,60 Kč |
| 30 000 | 0,46310 Kč | 13 893,00 Kč |
| 50 000 | 0,44391 Kč | 22 195,50 Kč |
| 70 000 | 0,42100 Kč | 29 470,00 Kč |
| Unit Price without VAT: | 2,74000 Kč |
|---|---|
| Unit Price with VAT: | 3,31540 Kč |

