
BZX55B27-TR | |
|---|---|
DigiKey Part Number | 112-BZX55B27-TR-ND - Tape & Reel (TR) 112-BZX55B27-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZX55B27-TR |
Description | DIODE ZENER 27V 500MW DO204AH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 500 mW ±2% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 20 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AH (DO-35) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 6,95000 Kč | 69,50 Kč |
| 100 | 4,40540 Kč | 440,54 Kč |
| 500 | 3,30550 Kč | 1 652,75 Kč |
| 1 000 | 2,95001 Kč | 2 950,01 Kč |
| 2 000 | 2,65048 Kč | 5 300,96 Kč |
| 5 000 | 2,32570 Kč | 11 628,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,12481 Kč | 21 248,10 Kč |
| 20 000 | 1,95582 Kč | 39 116,40 Kč |
| 30 000 | 1,86973 Kč | 56 091,90 Kč |
| 50 000 | 1,77300 Kč | 88 650,00 Kč |
| 70 000 | 1,71573 Kč | 120 101,10 Kč |
| 100 000 | 1,66008 Kč | 166 008,00 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |

