DO-204AH, DO-35, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX55B18-TAP

DigiKey Part Number
BZX55B18-TAPGICT-ND - Cut Tape (CT)
BZX55B18-TAPGITB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BZX55B18-TAP
Description
DIODE ZENER 18V 500MW DO204AH
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Zener Diode 18 V 500 mW ±2% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
500 mW
Impedance (Max) (Zzt)
50 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 13 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21 725
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,70000 Kč2,70 Kč
101,76900 Kč17,69 Kč
1000,79060 Kč79,06 Kč
5000,74902 Kč374,51 Kč
1 0000,68660 Kč686,60 Kč
2 0000,67620 Kč1 352,40 Kč
5 0000,66579 Kč3 328,95 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
10 0000,41612 Kč4 161,20 Kč
Manufacturers Standard Package
Unit Price without VAT:2,70000 Kč
Unit Price with VAT:3,26700 Kč