
BZX55B13-TAP | |
|---|---|
DigiKey Part Number | BZX55B13-TAPGICT-ND - Cut Tape (CT) BZX55B13-TAPGITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZX55B13-TAP |
Description | DIODE ZENER 13V 500MW DO204AH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 500 mW ±2% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 10 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±2% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-204AH (DO-35) |
Impedance (Max) (Zzt) 26 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX55B13-TR | Vishay General Semiconductor - Diodes Division | 25 189 | 112-BZX55B13-TRCT-ND | 11,34000 Kč | Parametric Equivalent |
| 1N5243B | onsemi | 7 810 | 1N5243B-ND | 3,36000 Kč | Similar |
| 1N5243B TR PBFREE | Central Semiconductor Corp | 9 468 | 1514-1N5243BTRPBFREECT-ND | 9,87000 Kč | Similar |
| 1N5243BTR | onsemi | 10 201 | 1N5243BTRFSCT-ND | 3,57000 Kč | Similar |
| BZX79-B13,113 | Nexperia USA Inc. | 8 043 | 1727-BZX79-B13,113CT-ND | 4,41000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 6,95000 Kč | 69,50 Kč |
| 100 | 4,40540 Kč | 440,54 Kč |
| 500 | 3,30550 Kč | 1 652,75 Kč |
| 1 000 | 2,95001 Kč | 2 950,01 Kč |
| 2 000 | 2,65048 Kč | 5 300,96 Kč |
| 5 000 | 2,32570 Kč | 11 628,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,12481 Kč | 21 248,10 Kč |
| 20 000 | 1,95582 Kč | 39 116,40 Kč |
| 30 000 | 1,86973 Kč | 56 091,90 Kč |
| 50 000 | 1,77300 Kč | 88 650,00 Kč |
| 70 000 | 1,71573 Kč | 120 101,10 Kč |
| 100 000 | 1,66008 Kč | 166 008,00 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |

