BZX384C6V2-HG3_A08 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,32215 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,39399 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,39399 Kč
Datasheet
New at DigiKey
Image for BZX384C6V2-HG3_A08 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX384C6V2-HG3_A08

DigiKey Part Number
112-BZX384C6V2-HG3_A08TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX384C6V2-HG3_A08
Description
DIODE ZENER 6.2V 200MW SOD323
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Zener Diode 6.2 V 200 mW ±5% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
200 mW
Impedance (Max) (Zzt)
6 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 4 V
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0001,32215 Kč19 832,25 Kč
30 0001,21495 Kč36 448,50 Kč
45 0001,16034 Kč52 215,30 Kč
75 0001,09897 Kč82 422,75 Kč
105 0001,06263 Kč111 576,15 Kč
150 0001,04465 Kč156 697,50 Kč
Manufacturers Standard Package
Unit Price without VAT:1,32215 Kč
Unit Price with VAT:1,59980 Kč