Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZX384C5V1-HG3_A08 | |
|---|---|
DigiKey Part Number | 112-BZX384C5V1-HG3_A08TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX384C5V1-HG3_A08 |
Description | DIODE ZENER 5.1V 200MW SOD323 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 200 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 40 Ohms |
Mfr | Current - Reverse Leakage @ Vr 2 µA @ 2 V |
Series | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 200 mW | Supplier Device Package SOD-323 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX384B5V1-HE3_A08 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZX384B5V1-HE3_A08TR-ND | 1,35511 Kč | Parametric Equivalent |
| BZX384B5V1-HE3_A18 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZX384B5V1-HE3_A18TR-ND | 1,42841 Kč | Parametric Equivalent |
| BZX384C5V1-HE3_A08 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZX384C5V1-HE3_A08TR-ND | 1,32215 Kč | Parametric Equivalent |
| BZX384C5V1-HE3_A18 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZX384C5V1-HE3_A18TR-ND | 1,39399 Kč | Parametric Equivalent |
| BZX384C5V1-HG3_A18 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZX384C5V1-HG3_A18TR-ND | 1,39399 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 1,32215 Kč | 19 832,25 Kč |
| 30 000 | 1,28701 Kč | 38 610,30 Kč |
| Unit Price without VAT: | 1,32215 Kč |
|---|---|
| Unit Price with VAT: | 1,59980 Kč |

