Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar

BZX384C5V1-G3-18 | |
|---|---|
DigiKey Part Number | BZX384C5V1-G3-18GITR-ND - Tape & Reel (TR) BZX384C5V1-G3-18GICT-ND - Cut Tape (CT) BZX384C5V1-G3-18GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX384C5V1-G3-18 |
Description | DIODE ZENER 5.1V 200MW SOD323 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 200 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 2 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,37000 Kč | 3,37 Kč |
| 10 | 2,27300 Kč | 22,73 Kč |
| 100 | 1,09460 Kč | 109,46 Kč |
| 500 | 1,07356 Kč | 536,78 Kč |
| 1 000 | 1,05250 Kč | 1 052,50 Kč |
| 2 000 | 1,03145 Kč | 2 062,90 Kč |
| 5 000 | 0,94893 Kč | 4 744,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,73675 Kč | 7 367,50 Kč |
| 20 000 | 0,65255 Kč | 13 051,00 Kč |
| 30 000 | 0,63296 Kč | 18 988,80 Kč |
| 50 000 | 0,57562 Kč | 28 781,00 Kč |
| Unit Price without VAT: | 3,37000 Kč |
|---|---|
| Unit Price with VAT: | 4,07770 Kč |




