Zener Diode 3.9 V 200 mW ±5% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX384C3V9-HG3-08

DigiKey Part Number
112-BZX384C3V9-HG3-08TR-ND - Tape & Reel (TR)
112-BZX384C3V9-HG3-08CT-ND - Cut Tape (CT)
112-BZX384C3V9-HG3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX384C3V9-HG3-08
Description
DIODE ZENER 3.9V 200MW SOD323
Customer Reference
Detailed Description
Zener Diode 3.9 V 200 mW ±5% Surface Mount SOD-323
EDA/CAD Models
BZX384C3V9-HG3-08 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
200 mW
Impedance (Max) (Zzt)
85 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 1 V
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 347
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
16,30000 Kč6,30 Kč
103,80100 Kč38,01 Kč
1002,36860 Kč236,86 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0001,01853 Kč15 277,95 Kč
Unit Price without VAT:6,30000 Kč
Unit Price with VAT:7,62300 Kč