Zener Diode 3.9 V 200 mW ±5% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX384C3V9-HE3-08

DigiKey Part Number
112-BZX384C3V9-HE3-08TR-ND - Tape & Reel (TR)
112-BZX384C3V9-HE3-08CT-ND - Cut Tape (CT)
112-BZX384C3V9-HE3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX384C3V9-HE3-08
Description
DIODE ZENER 3.9V 200MW SOD323
Customer Reference
Detailed Description
Zener Diode 3.9 V 200 mW ±5% Surface Mount SOD-323
EDA/CAD Models
BZX384C3V9-HE3-08 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
200 mW
Impedance (Max) (Zzt)
90 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 1 V
Operating Temperature
-55°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 560
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,62000 Kč4,62 Kč
102,79300 Kč27,93 Kč
1001,73020 Kč173,02 Kč
5001,26576 Kč632,88 Kč
1 0001,11457 Kč1 114,57 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,71889 Kč10 783,35 Kč
Unit Price without VAT:4,62000 Kč
Unit Price with VAT:5,59020 Kč