
BZX384C3V6-G3-08 | |
|---|---|
DigiKey Part Number | 112-BZX384C3V6-G3-08TR-ND - Tape & Reel (TR) 112-BZX384C3V6-G3-08CT-ND - Cut Tape (CT) 112-BZX384C3V6-G3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX384C3V6-G3-08 |
Description | DIODE ZENER 3.6V 200MW SOD323 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 200 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,33000 Kč | 3,33 Kč |
| 10 | 2,24700 Kč | 22,47 Kč |
| 100 | 1,06110 Kč | 106,11 Kč |
| 500 | 1,05070 Kč | 525,35 Kč |
| 1 000 | 1,04030 Kč | 1 040,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,01353 Kč | 3 040,59 Kč |
| 6 000 | 0,90801 Kč | 5 448,06 Kč |
| 9 000 | 0,85420 Kč | 7 687,80 Kč |
| 15 000 | 0,56176 Kč | 8 426,40 Kč |
| Unit Price without VAT: | 3,33000 Kč |
|---|---|
| Unit Price with VAT: | 4,02930 Kč |

