Zener Diode 3.6 V 200 mW ±5% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX384C3V6-E3-08

DigiKey Part Number
112-BZX384C3V6-E3-08TR-ND - Tape & Reel (TR)
112-BZX384C3V6-E3-08CT-ND - Cut Tape (CT)
112-BZX384C3V6-E3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX384C3V6-E3-08
Description
DIODE ZENER 3.6V 200MW SOD323
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Zener Diode 3.6 V 200 mW ±5% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
200 mW
Impedance (Max) (Zzt)
90 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 1 V
Operating Temperature
-55°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 448
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,19000 Kč8,19 Kč
105,01900 Kč50,19 Kč
1003,15180 Kč315,18 Kč
5002,33960 Kč1 169,80 Kč
1 0002,07649 Kč2 076,49 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,74136 Kč5 224,08 Kč
6 0001,57230 Kč9 433,80 Kč
9 0001,48610 Kč13 374,90 Kč
15 0001,38917 Kč20 837,55 Kč
21 0001,33176 Kč27 966,96 Kč
30 0001,27594 Kč38 278,20 Kč
Manufacturers Standard Package
Unit Price without VAT:8,19000 Kč
Unit Price with VAT:9,90990 Kč