Zener Diode 22 V 200 mW ±5% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX384C22-E3-18

DigiKey Part Number
112-BZX384C22-E3-18TR-ND - Tape & Reel (TR)
112-BZX384C22-E3-18CT-ND - Cut Tape (CT)
112-BZX384C22-E3-18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX384C22-E3-18
Description
DIODE ZENER 22V 200MW SOD323
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Zener Diode 22 V 200 mW ±5% Surface Mount SOD-323
EDA/CAD Models
BZX384C22-E3-18 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
55 Ohms
Mfr
Current - Reverse Leakage @ Vr
50 nA @ 15.4 V
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Voltage - Zener (Nom) (Vz)
Supplier Device Package
SOD-323
Tolerance
±5%
Base Product Number
Power - Max
200 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX384B22-E3-08Vishay General Semiconductor - Diodes Division13 676BZX384B22-E3-08GICT-ND0,36000 KčParametric Equivalent
BZX384C22-E3-08Vishay General Semiconductor - Diodes Division10 162BZX384C22-E3-08GICT-ND0,33000 KčParametric Equivalent
BZT52C22S-7-FDiodes Incorporated2 140BZT52C22S-FDICT-ND0,21000 KčSimilar
DDZ9708S-7Diodes Incorporated4 043DDZ9708S-7DICT-ND0,42000 KčSimilar
MMSZ5251BS-7-FDiodes Incorporated5 980MMSZ5251BS-FDICT-ND0,21000 KčSimilar
In-Stock: 7 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,19000 Kč8,19 Kč
105,01900 Kč50,19 Kč
1003,15180 Kč315,18 Kč
5002,33960 Kč1 169,80 Kč
1 0002,07649 Kč2 076,49 Kč
2 0001,85455 Kč3 709,10 Kč
5 0001,61399 Kč8 069,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,46509 Kč14 650,90 Kč
20 0001,33979 Kč26 795,80 Kč
30 0001,27594 Kč38 278,20 Kč
50 0001,20418 Kč60 209,00 Kč
70 0001,16169 Kč81 318,30 Kč
100 0001,12039 Kč112 039,00 Kč
Manufacturers Standard Package
Unit Price without VAT:8,19000 Kč
Unit Price with VAT:9,90990 Kč