Zener Diode 18 V 200 mW ±5% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX384C18-HG3-08

DigiKey Part Number
112-BZX384C18-HG3-08TR-ND - Tape & Reel (TR)
112-BZX384C18-HG3-08CT-ND - Cut Tape (CT)
112-BZX384C18-HG3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX384C18-HG3-08
Description
DIODE ZENER 18V 200MW SOD323
Customer Reference
Detailed Description
Zener Diode 18 V 200 mW ±5% Surface Mount SOD-323
EDA/CAD Models
BZX384C18-HG3-08 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
200 mW
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 12.6 V
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 153
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
14,83000 Kč4,83 Kč
103,00300 Kč30,03 Kč
1001,86880 Kč186,88 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,78288 Kč11 743,20 Kč
Unit Price without VAT:4,83000 Kč
Unit Price with VAT:5,84430 Kč