
BZX384C13-HE3-08 | |
|---|---|
DigiKey Part Number | 112-BZX384C13-HE3-08TR-ND - Tape & Reel (TR) 112-BZX384C13-HE3-08CT-ND - Cut Tape (CT) 112-BZX384C13-HE3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX384C13-HE3-08 |
Description | DIODE ZENER 13V 200MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 13 V 200 mW ±5% Surface Mount SOD-323 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,63000 Kč | 4,63 Kč |
| 10 | 2,80000 Kč | 28,00 Kč |
| 100 | 1,73450 Kč | 173,45 Kč |
| 500 | 1,26890 Kč | 634,45 Kč |
| 1 000 | 1,11733 Kč | 1 117,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,92417 Kč | 2 772,51 Kč |
| 6 000 | 0,82653 Kč | 4 959,18 Kč |
| 9 000 | 0,77670 Kč | 6 990,30 Kč |
| Unit Price without VAT: | 4,63000 Kč |
|---|---|
| Unit Price with VAT: | 5,60230 Kč |

