Zener Diode 7.5 V 200 mW ±2% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX384B7V5-E3-18

DigiKey Part Number
BZX384B7V5-E3-18GITR-ND - Tape & Reel (TR)
BZX384B7V5-E3-18GICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BZX384B7V5-E3-18
Description
DIODE ZENER 7.5V 200MW SOD323
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Zener Diode 7.5 V 200 mW ±2% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
200 mW
Impedance (Max) (Zzt)
15 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 1 V
Operating Temperature
-55°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
18,82000 Kč8,82 Kč
105,43800 Kč54,38 Kč
1003,42060 Kč342,06 Kč
5002,54538 Kč1 272,69 Kč
1 0002,26232 Kč2 262,32 Kč
2 0002,02347 Kč4 046,94 Kč
5 0001,76450 Kč8 822,50 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,60423 Kč16 042,30 Kč
20 0001,46939 Kč29 387,80 Kč
30 0001,40067 Kč42 020,10 Kč
50 0001,32345 Kč66 172,50 Kč
70 0001,27773 Kč89 441,10 Kč
100 0001,23329 Kč123 329,00 Kč
Manufacturers Standard Package
Unit Price without VAT:8,82000 Kč
Unit Price with VAT:10,67220 Kč