BAT43WS-G3-08
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX384B5V1-HE3-18

DigiKey Part Number
BZX384B5V1-HE3-18GITR-ND - Tape & Reel (TR)
BZX384B5V1-HE3-18GICT-ND - Cut Tape (CT)
BZX384B5V1-HE3-18GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX384B5V1-HE3-18
Description
DIODE ZENER 5.1V 200MW SOD323
Customer Reference
Detailed Description
Zener Diode 5.1 V 200 mW ±2% Surface Mount SOD-323
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
200 mW
Impedance (Max) (Zzt)
60 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 2 V
Operating Temperature
-55°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 903
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
14,84000 Kč4,84 Kč
103,01000 Kč30,10 Kč
1001,87350 Kč187,35 Kč
5001,37288 Kč686,44 Kč
1 0001,21038 Kč1 210,38 Kč
2 0001,07324 Kč2 146,48 Kč
5 0000,92422 Kč4 621,10 Kč
Unit Price without VAT:4,84000 Kč
Unit Price with VAT:5,85640 Kč