BZX384B43-G3-18 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,12864 Kč

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,48540 Kč

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,26135 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 915
Unit Price: 5,67000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 1,67620 Kč
Datasheet

Similar


onsemi
In Stock: 1 647
Unit Price: 3,36000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 6,09000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 3,78000 Kč
Datasheet
Zener Diode 43 V 200 mW ±2% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX384B43-G3-18

DigiKey Part Number
BZX384B43-G3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX384B43-G3-18
Description
DIODE ZENER 43V 200MW SOD323
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Zener Diode 43 V 200 mW ±2% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
200 mW
Impedance (Max) (Zzt)
150 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 30.1 V
Operating Temperature
-55°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,33054 Kč13 305,40 Kč
20 0001,21633 Kč24 326,60 Kč
30 0001,15813 Kč34 743,90 Kč
50 0001,09273 Kč54 636,50 Kč
70 0001,05399 Kč73 779,30 Kč
100 0001,01635 Kč101 635,00 Kč
Manufacturers Standard Package
Unit Price without VAT:1,33054 Kč
Unit Price with VAT:1,60995 Kč