Zener Diode 3.6 V 200 mW ±2% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX384B3V6-HE3-08

DigiKey Part Number
112-BZX384B3V6-HE3-08TR-ND - Tape & Reel (TR)
112-BZX384B3V6-HE3-08CT-ND - Cut Tape (CT)
112-BZX384B3V6-HE3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX384B3V6-HE3-08
Description
DIODE ZENER 3.6V 200MW SOD323
Customer Reference
Detailed Description
Zener Diode 3.6 V 200 mW ±2% Surface Mount SOD-323
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
200 mW
Impedance (Max) (Zzt)
90 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 1 V
Operating Temperature
-55°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
14,63000 Kč4,63 Kč
102,86300 Kč28,63 Kč
Unit Price without VAT:4,63000 Kč
Unit Price with VAT:5,60230 Kč