MFR Recommended
Similar
Similar
Similar
Similar

BZX384B24-HE3-08 | |
|---|---|
DigiKey Part Number | BZX384B24-HE3-08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX384B24-HE3-08 |
Description | DIODE ZENER 24V 200MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 24 V 200 mW ±2% Surface Mount SOD-323 |
EDA/CAD Models | BZX384B24-HE3-08 Models |
Category | Current - Reverse Leakage @ Vr 50 nA @ 16.8 V |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q101 |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-323 |
Power - Max 200 mW | Base Product Number |
Impedance (Max) (Zzt) 70 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX384B24-HE3_A08 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZX384B24-HE3_A08TR-ND | 1,35511 Kč | MFR Recommended |
| BZT52C24S-7-F | Diodes Incorporated | 1 188 | BZT52C24S-FDICT-ND | 5,25000 Kč | Similar |
| MM3Z24VT1G | onsemi | 32 167 | MM3Z24VT1GOSCT-ND | 3,36000 Kč | Similar |
| PDZ2.4B,115 | Nexperia USA Inc. | 21 945 | 1727-1717-1-ND | 3,99000 Kč | Similar |
| PZU2.4BA,115 | Nexperia USA Inc. | 1 939 | 1727-8192-1-ND | 5,25000 Kč | Similar |





