
BZX384B22-E3-18 | |
|---|---|
DigiKey Part Number | BZX384B22-E3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX384B22-E3-18 |
Description | DIODE ZENER 22V 200MW SOD323 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 200 mW ±2% Surface Mount SOD-323 |
EDA/CAD Models | BZX384B22-E3-18 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 55 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 15.4 V | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,48540 Kč | 14 854,00 Kč |
| 20 000 | 1,36053 Kč | 27 210,60 Kč |
| 30 000 | 1,29692 Kč | 38 907,60 Kč |
| 50 000 | 1,22542 Kč | 61 271,00 Kč |
| 70 000 | 1,18309 Kč | 82 816,30 Kč |
| 100 000 | 1,14194 Kč | 114 194,00 Kč |
| Unit Price without VAT: | 1,48540 Kč |
|---|---|
| Unit Price with VAT: | 1,79733 Kč |




