
| BZX384B20-E3-18 | |
|---|---|
| DigiKey Part Number | 112-BZX384B20-E3-18TR-ND - Tape & Reel (TR) 112-BZX384B20-E3-18CT-ND - Cut Tape (CT) 112-BZX384B20-E3-18DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | BZX384B20-E3-18 | 
| Description | DIODE ZENER 20V 200MW SOD323 | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | Zener Diode 20 V 200 mW ±2% Surface Mount SOD-323 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Voltage - Zener (Nom) (Vz) | ||
| Tolerance | ±2% | |
| Power - Max | 200 mW | |
| Impedance (Max) (Zzt) | 55 Ohms | |
| Current - Reverse Leakage @ Vr | 50 nA @ 14 V | |
| Operating Temperature | -55°C ~ 150°C | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | SOD-323 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 3,12000 Kč | 3,12 Kč | 
| 10 | 2,18500 Kč | 21,85 Kč | 
| 100 | 0,93630 Kč | 93,63 Kč | 
| 500 | 0,89466 Kč | 447,33 Kč | 
| 1 000 | 0,81143 Kč | 811,43 Kč | 
| 2 000 | 0,80103 Kč | 1 602,06 Kč | 
| 5 000 | 0,79063 Kč | 3 953,15 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10 000 | 0,52015 Kč | 5 201,50 Kč | 
| Unit Price without VAT: | 3,12000 Kč | 
|---|---|
| Unit Price with VAT: | 3,77520 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic