
BZX384B10-G3-18 | |
|---|---|
DigiKey Part Number | 112-BZX384B10-G3-18TR-ND - Tape & Reel (TR) 112-BZX384B10-G3-18CT-ND - Cut Tape (CT) 112-BZX384B10-G3-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX384B10-G3-18 |
Description | DIODE ZENER 10V 200MW SOD323 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 200 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 200 nA @ 7 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,79000 Kč | 3,79 Kč |
| 10 | 2,58900 Kč | 25,89 Kč |
| 100 | 1,11570 Kč | 111,57 Kč |
| 500 | 1,05250 Kč | 526,25 Kč |
| 1 000 | 0,96830 Kč | 968,30 Kč |
| 2 000 | 0,95778 Kč | 1 915,56 Kč |
| 5 000 | 0,94725 Kč | 4 736,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,69465 Kč | 6 946,50 Kč |
| 20 000 | 0,65255 Kč | 13 051,00 Kč |
| 30 000 | 0,64992 Kč | 19 497,60 Kč |
| Unit Price without VAT: | 3,79000 Kč |
|---|---|
| Unit Price with VAT: | 4,58590 Kč |

