384V Clamp 1.1A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZW04-239B-E3/73

DigiKey Part Number
112-BZW04-239B-E3/73CT-ND - Cut Tape (CT)
112-BZW04-239B-E3/73TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BZW04-239B-E3/73
Description
TVS DIODE 239VWM 384VC DO204AL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
384V Clamp 1.1A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
239V
Voltage - Breakdown (Min)
266V
Voltage - Clamping (Max) @ Ipp
384V
Current - Peak Pulse (10/1000µs)
1.1A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AL, DO-41, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 398
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
142,84000 Kč42,84 Kč
1027,31800 Kč273,18 Kč
10018,39630 Kč1 839,63 Kč
50014,57430 Kč7 287,15 Kč
1 00013,34465 Kč13 344,65 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
3 00011,78359 Kč35 350,77 Kč
6 00010,99809 Kč65 988,54 Kč
9 00010,59811 Kč95 382,99 Kč
15 00010,21028 Kč153 154,20 Kč
Manufacturers Standard Package
Unit Price without VAT:42,84000 Kč
Unit Price with VAT:51,83640 Kč