SOD-80-QuadroMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT55C8V2-GS08

DigiKey Part Number
112-BZT55C8V2-GS08TR-ND - Tape & Reel (TR)
112-BZT55C8V2-GS08CT-ND - Cut Tape (CT)
112-BZT55C8V2-GS08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT55C8V2-GS08
Description
DIODE ZENER 8.2V 500MW SOD80
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Zener Diode 8.2 V 500 mW ±5% Surface Mount SOD-80 QuadroMELF
Datasheet
 Datasheet
EDA/CAD Models
BZT55C8V2-GS08 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
7 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 6.2 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-80 QuadroMELF
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15 456
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,74000 Kč2,74 Kč
101,83100 Kč18,31 Kč
1000,88410 Kč88,41 Kč
5000,86306 Kč431,53 Kč
1 0000,84200 Kč842,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5000,82566 Kč2 064,15 Kč
5 0000,73549 Kč3 677,45 Kč
7 5000,68943 Kč5 170,72 Kč
12 5000,44205 Kč5 525,62 Kč
17 5000,43153 Kč7 551,78 Kč
25 0000,42100 Kč10 525,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,74000 Kč
Unit Price with VAT:3,31540 Kč