Zener Diode 18 V 500 mW ±5% Surface Mount SOD-80 QuadroMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT55C18-GS08

DigiKey Part Number
112-BZT55C18-GS08TR-ND - Tape & Reel (TR)
112-BZT55C18-GS08CT-ND - Cut Tape (CT)
112-BZT55C18-GS08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT55C18-GS08
Description
DIODE ZENER 18V 500MW SOD80
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 18 V 500 mW ±5% Surface Mount SOD-80 QuadroMELF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
50 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 13 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-80 QuadroMELF
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37 437
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,45000 Kč9,45 Kč
105,73200 Kč57,32 Kč
1003,62010 Kč362,01 Kč
5002,69824 Kč1 349,12 Kč
1 0002,40028 Kč2 400,28 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,07687 Kč5 192,18 Kč
5 0001,87655 Kč9 382,75 Kč
7 5001,77441 Kč13 308,08 Kč
12 5001,65960 Kč20 745,00 Kč
17 5001,59158 Kč27 852,65 Kč
25 0001,52545 Kč38 136,25 Kč
Manufacturers Standard Package
Unit Price without VAT:9,45000 Kč
Unit Price with VAT:11,43450 Kč