
BZT55C12-GS18 | |
|---|---|
DigiKey Part Number | BZT55C12-GS18GITR-ND - Tape & Reel (TR) BZT55C12-GS18GICT-ND - Cut Tape (CT) BZT55C12-GS18GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT55C12-GS18 |
Description | DIODE ZENER 12V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 500 mW ±5% Surface Mount SOD-80 QuadroMELF |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 9.1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-80 QuadroMELF |
Impedance (Max) (Zzt) 20 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT55B12-GS08 | Vishay General Semiconductor - Diodes Division | 2 641 | BZT55B12-GS08GICT-ND | 8,13000 Kč | Parametric Equivalent |
| BZT55C12-GS08 | Vishay General Semiconductor - Diodes Division | 29 002 | 112-BZT55C12-GS08CT-ND | 9,38000 Kč | Parametric Equivalent |
| 1N4106UR-1 | Microchip Technology | 456 | 1N4106UR-1-ND | 67,15000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,38000 Kč | 9,38 Kč |
| 10 | 5,69400 Kč | 56,94 Kč |
| 100 | 3,59550 Kč | 359,55 Kč |
| 500 | 2,67994 Kč | 1 339,97 Kč |
| 1 000 | 2,38399 Kč | 2 383,99 Kč |
| 2 000 | 2,13446 Kč | 4 268,92 Kč |
| 5 000 | 1,86381 Kč | 9 319,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,69639 Kč | 16 963,90 Kč |
| 20 000 | 1,55551 Kč | 31 110,20 Kč |
| 30 000 | 1,48372 Kč | 44 511,60 Kč |
| 50 000 | 1,40305 Kč | 70 152,50 Kč |
| 70 000 | 1,35529 Kč | 94 870,30 Kč |
| 100 000 | 1,30887 Kč | 130 887,00 Kč |
| Unit Price without VAT: | 9,38000 Kč |
|---|---|
| Unit Price with VAT: | 11,34980 Kč |


