Parametric Equivalent
Similar

BZT55B9V1-GS08 | |
|---|---|
DigiKey Part Number | BZT55B9V1-GS08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT55B9V1-GS08 |
Description | DIODE ZENER 9.1V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 500 mW ±2% Surface Mount SOD-80 QuadroMELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 6.8 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 QuadroMELF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 500 | 1,32264 Kč | 16 533,00 Kč |
| 25 000 | 1,21253 Kč | 30 313,25 Kč |
| 37 500 | 1,15642 Kč | 43 365,75 Kč |
| 62 500 | 1,09337 Kč | 68 335,62 Kč |
| 87 500 | 1,05604 Kč | 92 403,50 Kč |
| 125 000 | 1,01975 Kč | 127 468,75 Kč |
| Unit Price without VAT: | 1,32264 Kč |
|---|---|
| Unit Price with VAT: | 1,60039 Kč |



