


BZT52C7V5-E3-08 | |
|---|---|
DigiKey Part Number | 112-BZT52C7V5-E3-08TR-ND - Tape & Reel (TR) 112-BZT52C7V5-E3-08CT-ND - Cut Tape (CT) 112-BZT52C7V5-E3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C7V5-E3-08 |
Description | DIODE ZENER 7.5V 410MW SOD123 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 410 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 7 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 5 V |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOD-123 |
Tolerance ±5% | Base Product Number |
Power - Max 410 mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 5,83700 Kč | 58,37 Kč |
| 100 | 3,67880 Kč | 367,88 Kč |
| 500 | 2,74276 Kč | 1 371,38 Kč |
| 1 000 | 2,44060 Kč | 2 440,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,05556 Kč | 6 166,68 Kč |
| 6 000 | 1,86140 Kč | 11 168,40 Kč |
| 9 000 | 1,76239 Kč | 15 861,51 Kč |
| 15 000 | 1,65111 Kč | 24 766,65 Kč |
| 21 000 | 1,58518 Kč | 33 288,78 Kč |
| 30 000 | 1,52110 Kč | 45 633,00 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |

