Zener Diode 6.8 V 410 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 6.8 V 410 mW ±5% Surface Mount SOD-123
SOD 123

BZT52C6V8-E3-08

DigiKey Part Number
112-BZT52C6V8-E3-08TR-ND - Tape & Reel (TR)
112-BZT52C6V8-E3-08CT-ND - Cut Tape (CT)
112-BZT52C6V8-E3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52C6V8-E3-08
Description
DIODE ZENER 6.8V 410MW SOD123
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Zener Diode 6.8 V 410 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
8 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 3 V
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Voltage - Zener (Nom) (Vz)
Supplier Device Package
SOD-123
Tolerance
±5%
Base Product Number
Power - Max
410 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52C6V8Diotec Semiconductor2524878-BZT52C6V8CT-ND3,55000 KčSimilar
BZV55C6V8Microchip Technology3BZV55C6V8-ND57,14000 KčSimilar
CMHZ4099 TR PBFREECentral Semiconductor Corp5 8771514-CMHZ4099TRPBFREECT-ND11,26000 KčSimilar
DDZ6V8C-7Diodes Incorporated2 51431-DDZ6V8C-7CT-ND5,01000 KčSimilar
DDZ6V8CS-7Diodes Incorporated18 314DDZ6V8CSDICT-ND5,63000 KčSimilar
In-Stock: 712
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,38000 Kč9,38 Kč
105,79800 Kč57,98 Kč
1003,65390 Kč365,39 Kč
5002,72414 Kč1 362,07 Kč
1 0002,42403 Kč2 424,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,04161 Kč6 124,83 Kč
6 0001,84877 Kč11 092,62 Kč
9 0001,75043 Kč15 753,87 Kč
15 0001,63991 Kč24 598,65 Kč
21 0001,57442 Kč33 062,82 Kč
30 0001,51078 Kč45 323,40 Kč
Manufacturers Standard Package
Unit Price without VAT:9,38000 Kč
Unit Price with VAT:11,34980 Kč