Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



BZT52C5V6-HE3_A-18 | |
|---|---|
DigiKey Part Number | 112-BZT52C5V6-HE3_A-18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52C5V6-HE3_A-18 |
Description | DIODE ZENER 5.6V 300MW SOD123 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 300 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 40 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 1 V |
Series | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 300 mW | Supplier Device Package SOD-123 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52B5V6-HE3_A-08 | Vishay General Semiconductor - Diodes Division | 14 990 | 112-BZT52B5V6-HE3_A-08CT-ND | 8,82000 Kč | Parametric Equivalent |
| BZT52B5V6-HE3_A-18 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZT52B5V6-HE3_A-18TR-ND | 1,45695 Kč | Parametric Equivalent |
| BZT52C5V6-HE3_A-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZT52C5V6-HE3_A-08TR-ND | 1,07090 Kč | Parametric Equivalent |
| ABZT52B5V6-HF | Comchip Technology | 0 | 641-ABZT52B5V6-HFTR-ND | 1,47798 Kč | Parametric Equivalent |
| BZT52-B5V6-QX | Nexperia USA Inc. | 0 | 1727-BZT52-B5V6-QXTR-ND | 0,00000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,42268 Kč | 14 226,80 Kč |
| 20 000 | 1,31935 Kč | 26 387,00 Kč |
| Unit Price without VAT: | 1,42268 Kč |
|---|---|
| Unit Price with VAT: | 1,72144 Kč |






