SOD 123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD 123
SOD 123

BZT52C5V6-HE3-18

DigiKey Part Number
BZT52C5V6-HE3-18GITR-ND - Tape & Reel (TR)
BZT52C5V6-HE3-18GICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BZT52C5V6-HE3-18
Description
DIODE ZENER 5.6V 410MW SOD123
Customer Reference
Detailed Description
Zener Diode 5.6 V 410 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
410 mW
Impedance (Max) (Zzt)
40 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 1 V
Operating Temperature
-55°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 530
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
14,84000 Kč4,84 Kč
103,01000 Kč30,10 Kč
1001,87350 Kč187,35 Kč
5001,37288 Kč686,44 Kč
1 0001,21038 Kč1 210,38 Kč
Unit Price without VAT:4,84000 Kč
Unit Price with VAT:5,85640 Kč