Zener Diode 5.1 V 410 mW ±6% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 5.1 V 410 mW ±6% Surface Mount SOD-123
SOD 123

BZT52C5V1-E3-08

DigiKey Part Number
BZT52C5V1-E3-08TR-ND - Tape & Reel (TR)
BZT52C5V1-E3-08CT-ND - Cut Tape (CT)
BZT52C5V1-E3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52C5V1-E3-08
Description
DIODE ZENER 5.1V 410MW SOD123
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Zener Diode 5.1 V 410 mW ±6% Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
BZT52C5V1-E3-08 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±6%
Power - Max
410 mW
Impedance (Max) (Zzt)
60 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 800 mV
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29 919
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,45000 Kč9,45 Kč
105,85800 Kč58,58 Kč
1003,68930 Kč368,93 Kč
5002,75158 Kč1 375,79 Kč
1 0002,44858 Kč2 448,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,06249 Kč6 187,47 Kč
6 0001,86777 Kč11 206,62 Kč
9 0001,76852 Kč15 916,68 Kč
15 0001,65691 Kč24 853,65 Kč
21 0001,59080 Kč33 406,80 Kč
30 0001,52654 Kč45 796,20 Kč
Manufacturers Standard Package
Unit Price without VAT:9,45000 Kč
Unit Price with VAT:11,43450 Kč