


BZT52C4V7-E3-08 | |
|---|---|
DigiKey Part Number | 112-BZT52C4V7-E3-08TR-ND - Tape & Reel (TR) 112-BZT52C4V7-E3-08CT-ND - Cut Tape (CT) 112-BZT52C4V7-E3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C4V7-E3-08 |
Description | DIODE ZENER 4.7V 410MW SOD123 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 410 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 410 mW | |
Impedance (Max) (Zzt) | 78 Ohms | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,32000 Kč | 2,32 Kč |
| 10 | 1,74700 Kč | 17,47 Kč |
| 100 | 1,01040 Kč | 101,04 Kč |
| 500 | 0,86306 Kč | 431,53 Kč |
| 1 000 | 0,82095 Kč | 820,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,96570 Kč | 2 897,10 Kč |
| 6 000 | 0,86431 Kč | 5 185,86 Kč |
| 9 000 | 0,81260 Kč | 7 313,40 Kč |
| 15 000 | 0,76327 Kč | 11 449,05 Kč |
| 21 000 | 0,56722 Kč | 11 911,62 Kč |
| 30 000 | 0,52896 Kč | 15 868,80 Kč |
| Unit Price without VAT: | 2,32000 Kč |
|---|---|
| Unit Price with VAT: | 2,80720 Kč |


