


BZT52C3V3-E3-18 | |
|---|---|
DigiKey Part Number | BZT52C3V3-E3-18GITR-ND - Tape & Reel (TR) BZT52C3V3-E3-18GICT-ND - Cut Tape (CT) BZT52C3V3-E3-18GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C3V3-E3-18 |
Description | DIODE ZENER 3.3V 410MW SOD123 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 410 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 410 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,33000 Kč | 3,33 Kč |
| 10 | 2,14500 Kč | 21,45 Kč |
| 100 | 0,99980 Kč | 99,98 Kč |
| 500 | 0,95818 Kč | 479,09 Kč |
| 1 000 | 0,85403 Kč | 854,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,81654 Kč | 8 165,40 Kč |
| 20 000 | 0,75530 Kč | 15 106,00 Kč |
| 30 000 | 0,61126 Kč | 18 337,80 Kč |
| 50 000 | 0,58669 Kč | 29 334,50 Kč |
| 250 000 | 0,53276 Kč | 133 190,00 Kč |
| Unit Price without VAT: | 3,33000 Kč |
|---|---|
| Unit Price with VAT: | 4,02930 Kč |

