Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



BZT52C3V0-HE3_A-08 | |
|---|---|
DigiKey Part Number | 112-BZT52C3V0-HE3_A-08TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52C3V0-HE3_A-08 |
Description | DIODE ZENER 3V 300MW SOD123 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3 V 300 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 1 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 1,37701 Kč | 20 655,15 Kč |
| 30 000 | 1,26627 Kč | 37 988,10 Kč |
| 45 000 | 1,20985 Kč | 54 443,25 Kč |
| 75 000 | 1,14645 Kč | 85 983,75 Kč |
| 105 000 | 1,10892 Kč | 116 436,60 Kč |
| 150 000 | 1,09715 Kč | 164 572,50 Kč |
| Unit Price without VAT: | 1,37701 Kč |
|---|---|
| Unit Price with VAT: | 1,66618 Kč |






