BZT52C33-E3-18 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,27301 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,64028 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,26135 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,33054 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 2 948
Unit Price: 3,78000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 13 170
Unit Price: 9,45000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,14389 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,20783 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 18 443
Unit Price: 4,41000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 1 200
Unit Price: 2,73000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 229
Unit Price: 63,41000 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 14 578
Unit Price: 11,34000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 2 303
Unit Price: 7,14000 Kč
Datasheet

Similar


onsemi
In Stock: 2 285
Unit Price: 5,04000 Kč
Datasheet
Zener Diode 33 V 410 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 33 V 410 mW ±5% Surface Mount SOD-123
SOD 123

BZT52C33-E3-18

DigiKey Part Number
BZT52C33-E3-18GITR-ND - Tape & Reel (TR)
BZT52C33-E3-18GICT-ND - Cut Tape (CT)
BZT52C33-E3-18GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52C33-E3-18
Description
DIODE ZENER 33V 410MW SOD123
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Zener Diode 33 V 410 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
410 mW
Impedance (Max) (Zzt)
80 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 25 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,45000 Kč9,45 Kč
105,83700 Kč58,37 Kč
1003,68300 Kč368,30 Kč
5002,74738 Kč1 373,69 Kč
1 0002,44459 Kč2 444,59 Kč
2 0002,18925 Kč4 378,50 Kč
5 0001,91254 Kč9 562,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,74128 Kč17 412,80 Kč
20 0001,59722 Kč31 944,40 Kč
30 0001,52383 Kč45 714,90 Kč
50 0001,44134 Kč72 067,00 Kč
70 0001,39250 Kč97 475,00 Kč
100 0001,34503 Kč134 503,00 Kč
Manufacturers Standard Package
Unit Price without VAT:9,45000 Kč
Unit Price with VAT:11,43450 Kč