


BZT52C18-E3-08 | |
---|---|
DigiKey Part Number | BZT52C18-E3-08GITR-ND - Tape & Reel (TR) BZT52C18-E3-08GICT-ND - Cut Tape (CT) BZT52C18-E3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C18-E3-08 |
Description | DIODE ZENER 18V 410MW SOD123 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 410 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 410 mW | |
Impedance (Max) (Zzt) | 45 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 14 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,92000 Kč | 2,92 Kč |
10 | 2,00000 Kč | 20,00 Kč |
100 | 0,97900 Kč | 97,90 Kč |
500 | 0,93736 Kč | 468,68 Kč |
1 000 | 0,89569 Kč | 895,69 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 0,95561 Kč | 2 866,83 Kč |
6 000 | 0,85528 Kč | 5 131,68 Kč |
9 000 | 0,80411 Kč | 7 236,99 Kč |
15 000 | 0,52075 Kč | 7 811,25 Kč |
Unit Price without VAT: | 2,92000 Kč |
---|---|
Unit Price with VAT: | 3,53320 Kč |